
Multi-layer ferrite bead for power applications, featuring 50 Ohm impedance at 100MHz with a 25% tolerance. This shielded SMD component supports a DC current of 4A and exhibits a low DC resistance of 25mR. Housed in a 1206 case code, it operates across a temperature range of -55°C to 125°C and is supplied on tape and reel.
KOA Speer CZP2BFTTE500P technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 4A |
| DC Resistance (DCR) | 25mR |
| Depth | 1.8mm |
| Height | 1.1mm |
| Impedance | 50R |
| Length | 3.2mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | CZP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CZP2BFTTE500P to view detailed technical specifications.
No datasheet is available for this part.
