KOA Speer CZP2BPLTE121P technical specifications.
| Package/Case | 1206 |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | No |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CZP2BPLTE121P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.