The GS12DC5004F resistor from KOA Speer is a 1kV rated component with a resistance of 5MR. It features a metal package with a lead diameter of 0.8mm and a length of 9.5mm. The resistor is available in quantities of 2000 and is packaged on a tape and reel. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
KOA Speer GS12DC5004F technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.8mm |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 5MR |
| RoHS Compliant | Yes |
| Series | GS |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer GS12DC5004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.