KOA Speer HFC1005GTTDR85 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 8.5e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer HFC1005GTTDR85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.