
This 200V ceramic axial resistor features a 1kR resistance value with a 10% tolerance. It has a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. The resistor is packaged in a ceramic case with an axial termination and is available in quantities of 3000. It is RoHS compliant and suitable for use in a variety of applications.
KOA Speer HPC1/2C102K technical specifications.
| Package/Case | Ceramic |
| Length | 11mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC1/2C102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
