The HPC1C220K resistor is a fixed resistor with a voltage rating of 300V and a resistance of 22 ohms. It has a tolerance of 10% and is available in a ceramic package with a lead diameter of 0.8mm. The resistor is designed to operate over a temperature range of -40°C to 200°C. It is packaged in a tape and reel format with 1000 units per reel. The HPC1C220K is RoHS compliant and is part of the HPC/PCF series.
KOA Speer HPC1C220K technical specifications.
| Package/Case | Ceramic |
| Lead Diameter | 0.8mm |
| Length | 16mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | HPC/PCF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC1C220K to view detailed technical specifications.
No datasheet is available for this part.