KOA Speer HV731JTTD1002F technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HV731JTTD1002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.