KOA Speer HV731JTTD3902F technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Packaging | Tape and Reel |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HV731JTTD3902F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.