KOA Speer HV732ATTD4704F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 600um |
| Max Voltage Rating (DC) | 400V |
| Packaging | Tape and Reel |
| Resistance | 4.7MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HV732ATTD4704F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.