KOA Speer HV732BTTD2704F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 800V |
| Packaging | Tape and Reel |
| Resistance | 2.7MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HV732BTTD2704F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.