
The HV732BTTD4304F is a 500V thick film SMD resistor from KOA Speer, packaged in a 1206 case with a height of 0.6mm and a length of 3.2mm. It has a resistance of 4.3 megohms with a tolerance of 1%. The resistor is RoHS compliant and suitable for operation between -55°C and 155°C. It is available on tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer HV732BTTD4304F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 4.3MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HV732BTTD4304F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.