KOA Speer HV732HTTE3304F technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 3.3MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HV732HTTE3304F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.