KOA Speer HV732HTTE516J technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant |
| Height | 0.6mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 51MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Weight | 0.001199oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HV732HTTE516J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.