KOA Speer HV733ATTE105J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.1mm |
| Features | Moisture Resistant |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HV733ATTE105J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.