KOA Speer HV733ATTE136J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 13MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HV733ATTE136J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.