KOA Speer HV733ATTE1503F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Weight | 0.001429oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HV733ATTE1503F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.