The KOA Speer J1/4ZCT52R is a Zener diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a cylindrical shape and has a lead diameter of 0.6mm. The diode is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It is available in a package quantity of 5000 and is packaged in tape and reel form.
KOA Speer J1/4ZCT52R technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.6mm |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | Z, J |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer J1/4ZCT52R to view detailed technical specifications.
No datasheet is available for this part.