This 0R axial cylindrical resistor features a conformal package and operates over a temperature range of -55°C to 155°C. It is constructed with a cylindrical design and has a length of 3.4mm. The resistor is RoHS compliant and suitable for use in applications where a low resistance value is required.
KOA Speer J1/6ZCT52A technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 3.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer J1/6ZCT52A to view detailed technical specifications.
No datasheet is available for this part.