KOA Speer JL5CT52A technical specifications.
| Package/Case | Metal |
| Construction | Cylindrical |
| Length | 52mm |
| Military Standard | Not |
| Packaging | Ammo Pack |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer JL5CT52A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.