This 0.022uH wirewound ferrite inductor features a 20% tolerance and is housed in a 1210 case. It has a maximum DC current rating of 0.45 and a maximum DC resistance of 0.2. The inductor's minimum quality factor is 23 and its minimum self resonant frequency is 1700MHz. It operates over a temperature range of -25 to 100°C.
KOA Speer KL32022M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.022uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KOA Speer KL32022M to view detailed technical specifications.
No datasheet is available for this part.