KOA Speer KL32220J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 3.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 25MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KOA Speer KL32220J to view detailed technical specifications.
No datasheet is available for this part.