The KL322R7K is a 1210 ferrite wirewound inductor with a nominal inductance of 2.7uH and a tolerance of 10%. It has a maximum DC current rating of 0.29A and a maximum DC resistance of 1.1 ohms. The inductor is designed for surface mount applications and has a case size of 1210. It operates over a temperature range of -25 to 100 degrees Celsius.
KOA Speer KL322R7K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KOA Speer KL322R7K to view detailed technical specifications.
No datasheet is available for this part.