The KL328R2K is a surface mount fixed inductor from KOA Speer. It features a wirewound ferrite core with a molded protection style. The inductor has an inductance of 8.2uH with a tolerance of 10%. It can handle a maximum DC current of 0.17A and has a maximum DC resistance of 2R. The inductor also has a minimum quality factor of 30 and a minimum self resonant frequency of 40MHz. It is available in a 1210 case size with dimensions of 3.4mm length, 2.4mm height, and 2.7mm product depth. The operating temperature range is from -25C to 100C.
KOA Speer KL328R2K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KOA Speer KL328R2K to view detailed technical specifications.
No datasheet is available for this part.