KOA Speer KL32CTE150J technical specifications.
| Package/Case | 1210 |
| Inductance | 15uH |
| Length | 3.2mm |
| Max DC Current | 130mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | KL32 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL32CTE150J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.