KOA Speer KL32CTE2R7K technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 290mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 2.7mm |
| Inductance | 2.7uH |
| Length | 3.4mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL32CTE2R7K to view detailed technical specifications.
No datasheet is available for this part.