KOA Speer KL32CTER15K technical specifications.
| Package/Case | 0402 |
| Inductance | 150nH |
| Length | 3.2mm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL32CTER15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.