The KOA Speer KL32CTER27K is a 270nH inductor with a 10% tolerance, packaged in a 0402 SMD/SMT termination. It has a self resonant frequency of 320MHz and is available in quantities of 2000 per reel. This inductor is RoHS compliant and suitable for surface mount applications.
KOA Speer KL32CTER27K technical specifications.
| Package/Case | 0402 |
| Inductance | 270nH |
| Length | 3.2mm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 320MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL32CTER27K to view detailed technical specifications.
No datasheet is available for this part.