KOA Speer KL32CTER56K technical specifications.
| Package/Case | 0402 |
| Inductance | 560nH |
| Length | 3.2mm |
| Max DC Current | 700mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL32CTER56K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.