
The KL32LTE100J is a 1210 ferrite inductor with a maximum DC current of 150mA and a DC resistance of 2.1 ohms. It operates within a temperature range of -25°C to 85°C and has a self-resonant frequency of 36MHz. The inductor is available in a surface mount package and is not RoHS compliant.
KOA Speer KL32LTE100J technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 150mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 2.7mm |
| Inductance | 10uH |
| Length | 3.2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 36MHz |
| Series | KL32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer KL32LTE100J to view detailed technical specifications.
No datasheet is available for this part.