KOA Speer KL32LTE220K technical specifications.
| Package/Case | 1210 |
| Inductance | 22uH |
| Length | 3.2mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 25MHz |
| Series | KL32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer KL32LTE220K to view detailed technical specifications.
No datasheet is available for this part.