This ferrite fixed inductor features an inductance of 56nH with a tolerance of 10%. It has a maximum DC current rating of 55mA and operates within a temperature range of -40°C to 100°C. The inductor is available in a surface mount package, suitable for SMD/SMT termination, and is packaged in tape and reel quantities of 2000.
KOA Speer KL32LTE560K technical specifications.
| Core Material | Ferrite |
| Height | 2.2mm |
| Inductance | 56nH |
| Length | 3.2mm |
| Max DC Current | 55mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 13MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer KL32LTE560K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.