KOA Speer KL32LTER12J technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 220mR |
| Depth | 2.7mm |
| Inductance | 120nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 500MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer KL32LTER12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.