
Surface mount fixed inductor featuring 100µH inductance with a 5% tolerance, designed for RF applications. This molded wirewound ferrite core component operates at 796kHz with a Q factor of 20, offering a DC resistance of 10 Ohms and a maximum DC current rating of 40mA. Housed in a 1210 case code, it supports a wide operating temperature range from -55°C to 100°C and is supplied on tape and reel.
KOA Speer KL32TTE101J technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 40mA |
| DC Resistance (DCR) | 10R |
| Depth | 2.7mm |
| Frequency | 796kHz |
| Height | 2.2mm |
| Inductance | 100uH |
| Length | 3.2mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | KL32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL32TTE101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
