
Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound chip inductor operates with a test frequency of 796kHz, exhibiting a Q factor of 20 and a self-resonant frequency of 10MHz. It supports a maximum DC current of 40mA and possesses a DC resistance of 10 Ohms. Encased in a 1210 package, this unshielded ferrite core inductor is RoHS compliant and suitable for automotive environments, operating between -40°C and 100°C.
KOA Speer KL32TTE101K technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 40mA |
| DC Resistance (DCR) | 10R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 100uH |
| Length | 3.4mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | KL32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL32TTE101K to view detailed technical specifications.
No datasheet is available for this part.
