KOA Speer KL32TTE101M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.04A |
| Max DC Resistance | 10Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 10MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KOA Speer KL32TTE101M to view detailed technical specifications.
No datasheet is available for this part.