Surface mount fixed inductor featuring 12µH inductance with a 5% tolerance, designed for RF applications. This molded wirewound component utilizes a ferrite core and operates at a test frequency of 2.52MHz, offering a Q factor of 30. Rated for a maximum DC current of 140mA, it exhibits a DC resistance of 2.5Ω and a self-resonant frequency of 33MHz. The 1210 package measures 3.2mm (L) x 2.5mm (W) x 2.7mm (D) and operates within a temperature range of -55°C to 100°C.
KOA Speer KL32TTE120J technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 140mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 2.7mm |
| Frequency | 2.52MHz |
| Height | 2.2mm |
| Inductance | 12uH |
| Length | 3.2mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | KL32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL32TTE120J to view detailed technical specifications.
No datasheet is available for this part.