KOA Speer KL32TTE150K technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Current | 130mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 2.7mm |
| Frequency | 130MHz |
| Inductance | 15uH |
| Length | 3.4mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL32TTE150K to view detailed technical specifications.
No datasheet is available for this part.