The KL32TTE180K is a general purpose RF inductor with a nominal inductance of 18uH and a minimum quality factor of 30. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is available in a 1210 chip package and is compliant with ROHS regulations. It is suitable for use in RF applications.
KOA Speer KL32TTE180K technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.3 |
| Rated Current-Max | 0.12 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 27 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | KL32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KOA Speer KL32TTE180K to view detailed technical specifications.
No datasheet is available for this part.