
Surface mount fixed inductor with 180µH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 60mA current rating, and 17Ω DCR. Operates within a temperature range of -40°C to 100°C, with a Q factor of 20 at 796kHz. Packaged in a 1210 size for tape and reel delivery.
KOA Speer KL32TTE181J technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 17R |
| Depth | 2.7mm |
| Frequency | 796kHz |
| Height | 2.2mm |
| Inductance | 180uH |
| Length | 3.2mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | KL32 |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL32TTE181J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
