KOA Speer KL32TTE1R0K technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 400mA |
| DC Resistance (DCR) | 700mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 1uH |
| Length | 3.2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL32TTE1R0K to view detailed technical specifications.
No datasheet is available for this part.