Surface mount fixed inductor with 1.8µH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 350mA DC current rating, and 0.9Ω DCR. Operates within a temperature range of -55°C to 100°C, with a Q factor of 30 at 7.96MHz. Packaged in a 1210 case size, tape and reel for automated assembly.
KOA Speer KL32TTE1R8J technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 350mA |
| DC Resistance (DCR) | 900mR |
| Depth | 2.7mm |
| Frequency | 7.96MHz |
| Height | 2.2mm |
| Inductance | 1.8uH |
| Length | 3.2mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | KL32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL32TTE1R8J to view detailed technical specifications.
No datasheet is available for this part.