The KL32TTE2R7K is a surface mount fixed inductor from KOA Speer. It features a ferrite core material and a self resonant frequency of 70MHz. The inductor has a maximum DC current rating of 650mA and a maximum operating temperature of 100°C. It is available in a 1210 package and is packaged in tape and reel. The KL32TTE2R7K is RoHS compliant and suitable for use in surface mount applications.
KOA Speer KL32TTE2R7K technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 290mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 2.7mm |
| Inductance | 2.7nH |
| Length | 3.2mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | KL32 |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL32TTE2R7K to view detailed technical specifications.
No datasheet is available for this part.