Surface mount fixed inductor with 3.3µH inductance and 5% tolerance. Features a ferrite core, 260mA current rating, and 1.2Ω DCR. Operates at 7.96MHz with a Q factor of 30 and a self-resonant frequency of 60MHz. Encased in a 1210 package, this unshielded component is suitable for automotive applications and is supplied on tape and reel.
KOA Speer KL32TTE3R3J technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 260mA |
| DC Current | 260mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 2.7mm |
| Frequency | 7.96MHz |
| Height | 2.2mm |
| Inductance | 3.3uH |
| Length | 3.2mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | KL32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL32TTE3R3J to view detailed technical specifications.
No datasheet is available for this part.