Surface mount fixed inductor featuring 56µH inductance with a 5% tolerance, designed for RF applications. This ferrite core component operates at a test frequency of 2.52MHz, exhibiting a Q factor of 30 and a DC resistance of 8Ω. Rated for a maximum DC current of 55mA, it is housed in a 1210 package with dimensions of 3.2mm (L) x 2.5mm (W) x 2.7mm (D). Operating within a temperature range of -55°C to 100°C, this unshielded inductor is supplied on tape and reel.
KOA Speer KL32TTE560J technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 55mA |
| DC Current | 55mA |
| DC Resistance (DCR) | 8R |
| Depth | 2.7mm |
| Frequency | 2.52MHz |
| Height | 2.2mm |
| Inductance | 56uH |
| Length | 3.2mm |
| Max DC Current | 55mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | KL32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL32TTE560J to view detailed technical specifications.
No datasheet is available for this part.