
Surface mount fixed inductor featuring 68µH inductance with a 5% tolerance, designed for RF applications. This molded wirewound ferrite core component operates at 2.52MHz with a Q factor of 30 and a self-resonant frequency of 12MHz. It supports a maximum DC current of 50mA and exhibits a DC resistance of 9 Ohms. The 1210 package measures 3.2mm (L) x 2.5mm (W) x 2.2mm (H), with a depth of 2.7mm, and is supplied on tape and reel. Operating temperature range is -55°C to 100°C.
KOA Speer KL32TTE680J technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 9R |
| Depth | 2.7mm |
| Frequency | 2.52MHz |
| Height | 2.2mm |
| Inductance | 68uH |
| Length | 3.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | KL32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL32TTE680J to view detailed technical specifications.
No datasheet is available for this part.
