KOA Speer KL32TTER18J technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| Frequency | 25.2MHz |
| Height | 2.2mm |
| Inductance | 180nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | KL32 |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer KL32TTER18J to view detailed technical specifications.
No datasheet is available for this part.