This 0.56uH inductor features a ferrite core and wirewound technology. It has a tolerance of 20% and a maximum DC current rating of 0.45A. The inductor is molded and has a minimum quality factor of 30 and a minimum self resonant frequency of 180MHz. It measures 3.4mm in length, 2.7mm in depth, and 2.4mm in height. The operating temperature range is -40 to 100 degrees Celsius.
KOA Speer KL32TTER56M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KOA Speer KL32TTER56M to view detailed technical specifications.
No datasheet is available for this part.