This 0.68uH inductor features a wirewound ferrite core and a molded protection style. It has a maximum DC current rating of 0.45A and a maximum DC resistance of 0.6 ohms. The inductor's quality factor is a minimum of 30 and its self-resonant frequency is a minimum of 160MHz. It is designed for surface mount applications and has a case size of 1210. The operating temperature range is from -40°C to 100°C.
KOA Speer KL32TTER68M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 160MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KOA Speer KL32TTER68M to view detailed technical specifications.
No datasheet is available for this part.