KOA Speer KL731ELTP4N7C technical specifications.
| Core Material | Ceramic |
| Height | 0.35mm |
| Inductance | 4.7nH |
| Length | 1mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 5GHz |
| Termination | SMD/SMT |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer KL731ELTP4N7C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.