KOA Speer KL731ELTPN56B technical specifications.
| Height | 0.35mm |
| Inductance | 56nH |
| Length | 1mm |
| Max DC Current | 100mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 600MHz |
| Termination | SMD/SMT |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer KL731ELTPN56B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.